EHRJ45P6
SwitchcraftIn-Line Adapter - Cat6 - RJ45 - RJ45 - Adapter - In-Line - EH Series - Jack - 8 Positions.
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Switchcraft
Part No:
EHRJ45P6
RoHS:
Yes
HTS:
8536694030
COO:
US
ECCN:
EAR99
Supplier Standard Pack
25
Type:
RJ-45 Adapter
Body Orientation:
Straight
Mounting:
Panel Mount
Pitch:
N/A
Gender:
F
Number of Contacts:
8/8
Maximum Voltage Rating:
N/A
Maximum Current Rating:
N/A
Operating Temperature:
N/A
Secure connections for high-speed networks is as simple as installing this EHRJ45P6 telephone and telecom connector from Switchcraft.
Search Keywords:
EHRJ45P6
IN STOCK:
717
Ships today, if you order in
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
1
$17.33
$17.330
10
$13.06
$130.600
25
$12.36
$309.000
50
$12.18
$609.000
100
$11.99
$1,199.000
250
$11.81
$2,952.500
500
+
$10.65
$5,325.000
Product Guides
CUSTOMERS
ALSO BOUGHT
R11-1-15.0A-9641-1
SNAPAK® series is a snap-acting hydraulic magnetic circuit protector, rocker
206138-8
Circular Connector Clamp - Straight - 23 - 17.86 mm - Thermoplastic - CPC Series.
1-966067-7
FER,WIRE,PL SLV,2.50/14,L12,BLUE,LP
1410964-1
MULTIGIG RT T2 .8" BP FULL CNT
Q2-F3X-3/8-01-SS250FT
Heat Shrink Tbg - Thin Wall - Polyolefin - 3:1 - Clr: Black - ID: 3/8" - 250ft/Spool