EHRJ45P6S
SwitchcraftIn-Line Adapter - RJ45 - RJ45 - Adapter - In-Line - EH Series - Jack - 8 Positions. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Switchcraft
Part No:
EHRJ45P6S
RoHS:
Yes
HTS:
8536694040
COO:
US
ECCN:
EAR99
Supplier Standard Pack
25
Package Type:
Bulk
Type:
RJ-45
Body Orientation:
Straight
Mounting:
Panel Mount
Pitch:
N/A
Gender:
F
Number of Contacts:
8
Maximum Voltage Rating:
N/A
Maximum Current Rating:
N/A
Operating Temperature:
N/A
Add an extra layer of protection for the bind between the cable and the device with this rj-45 EHRJ45P6S telephone and telecom connector from Switchcraft. This F connector has 8 F contacts. This connector has a single port. It has a female type gender. It has a straight body orientation. This product is 25.9 mm long, 29.46 mm tall and 30.98 mm deep. EHRJ45P6S is housed in black thermoplastic.
Search Keywords:
EHRJ45P6S
IN STOCK:
15,305
Can Ship immediately
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
1
$18.92
$18.920
10
$14.12
$141.200
25
$13.65
$341.250
50
$13.32
$666.000
100
$12.47
$1,247.000
250
$12.11
$3,027.500
500
+
$11.93
$5,965.000
Product Guides
CUSTOMERS
ALSO BOUGHT
CMC2-2
Terminal Block -Connector 4 -Position - Feed Through - Gray - 10 22 AWG
CA702
CX Series/ Accessory - End Stop
1757823-9
D Sub Connector - HD44 - 44 Contacts - Plug - Crimp - DB - AMPLIMITE 90 Series - Metal Bod...
102387-9
40 MODIV HSG COMP DR .100 POL
1445022-3
Connector Housing - Micro MATE-N-LOK Series - Receptacle - 3 Ways - 3 mm.