EHUSBAABX
SwitchcraftUSB Adapter - USB Type A Receptacle - USB Type A Receptacle - USB 2.0 - E Series.
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Switchcraft
Part No:
EHUSBAABX
RoHS:
Yes
HTS:
8536694030
COO:
US
ECCN:
EAR99
Package Type:
BULK
Body Orientation:
Straight
The EHUSBAABX is connector USB Type A to USB Type A. This industry standard USB connectors are encased in a rugged XLR panel mounted housing.
Search Keywords:
EHUSBAABX
IN STOCK:
84
Can Ship immediately
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
1
$21.65
$21.650
10
$15.73
$157.300
25
$15.13
$378.250
50
$14.74
$737.000
100
$13.32
$1,332.000
250
$12.43
$3,107.500
500
+
$12.37
$6,185.000
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
1-66103-8
The Type III+, Crimp, Snap-In Signal Contact from TE has a contact size of 16 and a pin di...
1-66361-2
III+ PIN,18-14,TIN,LP
206138-8
Circular Connector Clamp - Straight - 23 - 17.86 mm - Thermoplastic - CPC Series.
1-966067-7
FER,WIRE,PL SLV,2.50/14,L12,BLUE,LP
206838-1
23-24 RECEPT