Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Switchcraft
Part No:
EHUSBBABX
RoHS:
Yes
HTS:
8536698000
COO:
US
ECCN:
EAR99
Supplier Standard Pack
25
Body Orientation:
Straight
The usb type a-usb type b coupler EHUSBBABX audio and video connector from Switchcraft allows you to operate video and sound in your design. This F/F connector has 4 / 4 F/F contacts. It has a straight body orientation. This connector has a single port.
Search Keywords:
EHUSBBABX
IN STOCK:
20
Can Ship immediately
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
1
$18.77
$18.770
10
$14.97
$149.700
25
$13.99
$349.750
50
$13.21
$660.500
100
$13.00
$1,300.000
250
$12.70
$3,175.000
500
+
$12.51
$6,255.000
Product Guides
CUSTOMERS
ALSO BOUGHT
1487594-1
USB, A-B, 28/28, BLACK, 0.5M
1487595-1
USB, A-B, 28/26, BLACK, 1.0M
TBC-14253
Aluminum Enclosure Rackmount Chassis
51D30-01-1-AJN
Switch Rotary SP Flatted Shaft Solder Lug 0.2A 220VAC 28VDC
6-142
Barrier Block - 6 Circuits - 12 Wire Entries - 0.563" (14.30mm) Pitch - 30A - 250V - 10 AW...