EN2P2F20
SwitchcraftCircular Connector - EN2 Series - Panel Mount Receptacle - 2 Contacts - Crimp / Solder Socket - Threaded. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Switchcraft
Part No:
EN2P2F20
RoHS:
Yes
HTS:
8536694020
COO:
US
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
By using this EN2P2F20 connector from Switchcraft you can connect circular peripherals straight to your device. It has a straight body orientation. This female connector's 2 contacts that are made out of copper alloy. It has a receptacle type gender. This device has a maximum current rating of 7 A. This product comes packaged in bulk, so the parts will be stored loosely. This product is 25.2 mm long, 18.2 mm tall and 18.2 mm deep. It uses the solder|crimp termination method. This circular connector has an operating temperature of -40 to 85 °C.
Search Keywords:
EN2P2F20
IN STOCK:
81
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
5
$8.980
$44.900
25
$5.752
$143.800
100
$5.067
$506.700
300
$4.853
$1,455.900
500
$4.794
$2,397.000
1,000
$4.387
$4,387.000
2,500
$4.343
$10,857.500
5,000
+
$4.299
$21,495.000
Product Guides
CUSTOMERS
ALSO BOUGHT
Q14P1BXXG24E
LED Panel Mount Indicator Uni-Color Green 60mcd 2-Pin
Q14P1BXXR24E
14mm dia panel mount indicator - Uni Color LED - Prominent Mount - Red - 24VDC - Solder Lu...
Q8F1BXXG12E
LED Indicator; Sealed; 8mm; Flush; Black Chrome; Fixed; Green; 12VDC; Solder
MS3116F14-19S
MIL Series Connector - 19 Contact - Aluminum Alloy - Female - Solder Terminal - Plug
LRA32H2FBBNN
Switch Rocker ON OFF DPST Solder Tag Curved Rocker 10A 250VAC 186.42VA 100000Cycles