Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Switchcraft
Part No:
EN3C18F26SX
RoHS:
Yes
HTS:
8536694020
COO:
US
ECCN:
EAR99
Supplier Standard Pack
100
Type:
Circular
Gender:
N/A
Body Orientation:
Straight
Mounting:
Cable Mount
Shell Size / Insert Arrangement:
N/A
Number of Contacts:
18
Contact Gender:
F
Contact Plating:
Gold over Nickel
Termination Method:
Solder Cup
Maximum Current Rating:
3 A
Maximum Voltage Rating:
N/A
EN3 Sealed Connector, Cable End, 18 pos, Female, Staggered Solder Cup
Search Keywords:
EN3C18F26SX
IN STOCK:
0
On Order:
47
can ship 12/26/24
MOQ for out of Stock Qty:
25
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
1
$48.23
$48.230
5
$46.55
$232.750
10
$35.68
$356.800
25
$32.21
$805.250
50
$29.85
$1,492.500
75
$29.40
$2,205.000
100
+
$26.45
$2,645.000