help desk software
DATA SHEET

EN3C2FX

Switchcraft

Circular Connector - EN3 Series - Cable Mount Receptacle - 2 Contacts - Solder Socket - Bayonet. .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Switchcraft
Part No:
EN3C2FX
RoHS:
Yes
HTS:
8536694020
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Type:
Circular
Gender:
RCP
Body Orientation:
Straight
Mounting:
Cable Mount
Shell Size / Insert Arrangement:
N/A
Number of Contacts:
2
Contact Gender:
F
Contact Plating:
Gold over Nickel
Termination Method:
Solder Cup
Maximum Current Rating:
3 A
Maximum Voltage Rating:
600 VAC
Connect your circular inputs with this EN3C2FX connector from Switchcraft. This female connector's 2 contacts that are made out of copper alloy and plated with gold over nickel. It has a straight body orientation. It has a receptacle type gender. This device has a maximum current rating of 3 A. This product comes packaged in bulk, so the parts will be stored loosely. This product is 55.9 mm long with a diameter of 18 mm. It uses the solder cup termination method.
Search Keywords:
EN3C2FX
IN STOCK: 3,047
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
8 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$9.50
$47.500
25
$8.02
$200.500
50
$7.41
$370.500
100
$7.14
$714.000
300
$6.66
$1,998.000
500
$6.33
$3,165.000
1,000
$5.93
$5,930.000
2,500 +
$5.84
$14,600.000
Tools/3D Models