Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Switchcraft
Part No:
EN3C2M16CX
RoHS:
Yes
HTS:
8536694020
COO:
US
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Type:
Circular
Gender:
PL
Body Orientation:
Straight
Mounting:
Cable Mount
Shell Size / Insert Arrangement:
N/A
Number of Contacts:
2
Contact Gender:
M
Contact Plating:
Gold over Nickel
Termination Method:
Crimp
Maximum Current Rating:
3 A
Maximum Voltage Rating:
600 VAC
EN3 Sealed Connector, Cable End, 2 pos, Male, Crimp Contacts
Search Keywords:
EN3C2M16CX
IN STOCK:
3
Ships today, if you order in
You may purchase in-stock quantity up to 3
Minimum Order:
5
Available in less than min:
3
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
1
$8.327
$8.327
5
$7.570
$37.850
25
$6.610
$165.250
100
$6.490
$649.000
300
$6.420
$1,926.000
500
$6.100
$3,050.000
1,000
$5.520
$5,520.000
2,500
$5.380
$13,450.000
5,000
+
$5.320
$26,600.000