EN3C2M16X
SwitchcraftCircular Connector - EN3 Series - Cable Mount Plug - 2 Contacts - Solder Pin - Bayonet. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Switchcraft
Part No:
EN3C2M16X
RoHS:
Yes
HTS:
8536694020
COO:
US
ECCN:
EAR99
Supplier Standard Pack
100
Type:
Circular
Gender:
N/A
Body Orientation:
Straight
Mounting:
Cable Mount
Shell Size / Insert Arrangement:
N/A
Number of Contacts:
2
Contact Gender:
M
Contact Plating:
Gold over Nickel
Termination Method:
Solder Cup
Maximum Current Rating:
3 A
Maximum Voltage Rating:
600 VAC
This mini weathertight EN3C2M16X connector from Switchcraft will connect any inputs and outputs to your application. This male connector has 2 contacts that are plated with gold. It has a straight body orientation. It has a male type gender. This product comes packaged in bulk, so the parts will be stored loosely. It uses the solder cup termination method.
Search Keywords:
EN3C2M16X
IN STOCK:
100
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
5
$6.23
$31.150
25
$5.24
$131.000
50
$5.02
$251.000
100
$4.75
$475.000
300
$4.67
$1,401.000
500
$4.60
$2,300.000
1,000
$4.50
$4,500.000
2,500
+
$4.43
$11,075.000