EN3C2MX
SwitchcraftCircular Connector - EN3 Series - Cable Mount Plug - 2 Contacts - Solder Pin - Bayonet. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Switchcraft
Part No:
EN3C2MX
RoHS:
Yes
HTS:
8536694020
COO:
US
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Type:
Circular
Gender:
M
Body Orientation:
Straight
Mounting:
Cable Mount
Shell Size / Insert Arrangement:
N/A
Number of Contacts:
2
Contact Gender:
M
Contact Plating:
Gold
Termination Method:
Solder Cup
Maximum Current Rating:
N/A
Maximum Voltage Rating:
N/A
A great way you can ensure a solid connection between your cylindrical cable housing is by using this mini weathertight EN3C2MX connector from Switchcraft. It has a straight body orientation. This male connector has 2 contacts that are plated with gold. It has a male type gender. This product comes packaged in bulk, so the parts will be stored loosely. It uses the solder cup termination method.
Search Keywords:
EN3C2MX
IN STOCK:
84
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
5
$6.45
$32.250
25
$5.49
$137.250
100
$4.84
$484.000
300
$4.60
$1,380.000
500
$4.46
$2,230.000
1,000
$4.34
$4,340.000
2,500
$4.28
$10,700.000
5,000
+
$4.21
$21,050.000
CUSTOMERS
ALSO BOUGHT
1658655-1
KIT,HDP-20,ENCLSUR,PLUG,SIZE 1
1-206062-6
Circular Connector Clamp - Straight - 8.36 mm - Thermoplastic - CPC Series - CPC Plugs & R...
1-770252-0
UMNL II PIN LP 14-18
175217-2
Heavy Duty Connector Contact - Dynamic D-3000 Series - Socket - 20 AWG - Crimp - Copper Al...
5-747908-2
15 Position D-Sub Plug, Male Pins Connector