help desk software
DATA SHEET

EN3C3M16CX

Switchcraft

EN3 Sealed Connector, Cable End, 3 pos, Male, Crimp Contacts

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Switchcraft
Part No:
EN3C3M16CX
RoHS:
Yes
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Type:
Circular3462
Gender:
PL3441
Body Orientation:
Straight3435
Mounting:
Cable Mount3448
Shell Size / Insert Arrangement:
N/A
Number of Contacts:
3
Contact Gender:
PIN3436
Contact Plating:
Gold Over Nickel3438
Termination Method:
Crimp3461
Maximum Current Rating:
3 A
Maximum Voltage Rating:
6003446VAC
EN3 Sealed Connector, Cable End, 3 pos, Male, Crimp Contacts
Search Keywords:
EN3C3M16CX
IN STOCK: 70
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
8 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$16.38
$81.900
25
$10.28
$257.000
50
$9.45
$472.500
100
$8.98
$898.000
300
$8.80
$2,640.000
500
$8.71
$4,355.000
1,000
$8.62
$8,620.000
2,500 +
$8.41
$21,025.000
Tools/3D Models