EN3C3MCX
SwitchcraftCircular Connector - Plug - Male Pins - 3 Positions - Bayonet Lock - Keyed Orientation - 7.5A 250VAC/DC - Crimp Termination - Free Hanging (In-Line).
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Switchcraft
Part No:
EN3C3MCX
RoHS:
Yes
HTS:
8536694020
COO:
US
ECCN:
EAR99
Supplier Standard Pack
100
The EN3C3MCX is circular connector with cable opening range from: 0.160" to 0.265" (4.06mm to 6.73mm). Operating temperature range is from -40°C to 65°C.
Search Keywords:
EN3C3MCX
IN STOCK:
295
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
5
$6.52
$32.600
25
$4.76
$119.000
100
$4.55
$455.000
300
$4.48
$1,344.000
500
$4.41
$2,205.000
1,000
$4.35
$4,350.000
2,500
$4.28
$10,700.000
5,000
+
$4.22
$21,100.000