help desk software
DATA SHEET

EN3C4MCKX

Switchcraft

EN3 Sealed Connector, Cable End, 4 pos, Male, Crimp Contacts, Kitted

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Switchcraft
Part No:
EN3C4MCKX
RoHS:
Yes
HTS:
8536694020
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Type:
Circular
Gender:
PL
Body Orientation:
Straight
Mounting:
Cable Mount
Shell Size / Insert Arrangement:
N/A
Number of Contacts:
4
Contact Gender:
M
Contact Plating:
Gold over Nickel
Termination Method:
Crimp
Maximum Current Rating:
3 A
Maximum Voltage Rating:
600 VAC
EN3 Sealed Connector, Cable End, 4 pos, Male, Crimp Contacts, Kitted
IN STOCK: 0
Minimum Order:
4
Factory Lead-Time
6 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
4
$19.08
$76.320
25
$6.92
$173.000
100
$6.40
$640.000
500
$5.93
$2,965.000
1,000
$5.74
$5,740.000
5,000 +
$5.64
$28,200.000
Tools/3D Models