help desk software
DATA SHEET

EN3C5FCX

Switchcraft

EN3 Sealed Connector, Cable End, 5 pos, Female, Crimp Contacts

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Switchcraft
Part No:
EN3C5FCX
RoHS:
Yes
HTS:
8536694020
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Package Type:
Type:
Circular
Gender:
RCP
Body Orientation:
Straight
Mounting:
Cable Mount
Shell Size / Insert Arrangement:
N/A
Number of Contacts:
5
Contact Gender:
F
Contact Plating:
Gold over Nickel
Termination Method:
Crimp
Maximum Current Rating:
3 A
Maximum Voltage Rating:
600 VAC
EN3 Sealed Connector, Cable End, 5 pos, Female, Crimp Contacts
Search Keywords:
EN3C5FCX
IN STOCK: 0
MOQ for out of Stock Qty:
25
Factory Lead-Time
8 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
25
$15.46
$386.500
50
$11.60
$580.000
75
$10.82
$811.500
100 +
$10.61
$1,061.000
Tools/3D Models