help desk software
DATA SHEET

EN3C5FX

Switchcraft

Circular Connector - EN3 Series - Cable Mount Receptacle - 5 Contacts - Solder Socket - Bayonet. .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Switchcraft
Part No:
EN3C5FX
RoHS:
Yes
HTS:
8535908040
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Type:
Circular
Gender:
N/A
Body Orientation:
Straight
Mounting:
Cable Mount
Shell Size / Insert Arrangement:
N/A
Number of Contacts:
5
Contact Gender:
F
Contact Plating:
Gold over Nickel
Termination Method:
Solder Cup
Maximum Current Rating:
7.5 A
Maximum Voltage Rating:
600 VAC
Need a solid cylindrical cable housing connection? Then this mini weathertight EN3C5FX connector from Switchcraft is right for you. It has a straight body orientation. This female connector's 5 contacts that are made out of copper alloy and plated with gold over nickel. This device has a maximum current rating of 7.5 A. This product comes packaged in bulk, so the parts will be stored loosely. It uses the solder cup termination method. This product is 39.83 mm long with a diameter of 17.86 mm.
Search Keywords:
EN3C5FX
IN STOCK: 0
On Order:
1,000   can ship 1/30/25 
Minimum Order:
5
Factory Lead-Time
11 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$11.39
$56.950
25
$10.84
$271.000
50
$10.68
$534.000
100
$9.89
$989.000
300
$9.74
$2,922.000
500
$9.60
$4,800.000
1,000 +
$9.45
$9,450.000
Tools/3D Models