EN3C6MX
SwitchcraftCircular Connector - EN3 Series - Cable Mount Plug - 6 Contacts - Solder Pin - Bayonet. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Switchcraft
Part No:
EN3C6MX
RoHS:
Yes
HTS:
8536694020
COO:
US
ECCN:
EAR99
Supplier Standard Pack
100
Type:
Circular
Gender:
M
Body Orientation:
Straight
Mounting:
Cable Mount
Shell Size / Insert Arrangement:
N/A
Number of Contacts:
6
Contact Gender:
M
Contact Plating:
Gold
Termination Method:
Solder Cup
Maximum Current Rating:
N/A
Maximum Voltage Rating:
N/A
Look how much better your peripherals will perform when attaching this mini weathertight EN3C6MX connector from Switchcraft. It has a male type gender. This male connector has 6 contacts that are plated with gold. It has a straight body orientation. This product comes packaged in bulk, so the parts will be stored loosely. It uses the solder cup termination method.
Search Keywords:
EN3C6MX
IN STOCK:
1,179
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
5
$10.15
$50.750
25
$8.63
$215.750
50
$8.35
$417.500
100
$7.80
$780.000
300
$7.68
$2,304.000
500
$7.56
$3,780.000
1,000
+
$7.45
$7,450.000