EN3C8FX
SwitchcraftCircular Connector - EN3 Series - Cable Mount Receptacle - 8 Contacts - Solder Socket - Bayonet. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Switchcraft
Part No:
EN3C8FX
RoHS:
Yes
HTS:
8535908040
COO:
US
ECCN:
EAR99
Supplier Standard Pack:
100
Type:
Circular
Gender:
N/A
Body Orientation:
Straight
Mounting:
Cable Mount
Shell Size / Insert Arrangement:
N/A
Number of Contacts:
8
Contact Gender:
F
Contact Plating:
Gold over Nickel
Termination Method:
Solder Cup
Maximum Current Rating:
6.5 A
Maximum Voltage Rating:
600 VAC
Use only the best mini weathertight EN3C8FX connector from Switchcraft to create a solid connection for your cylindrical cable housing. This female connector's 8 contacts that are made out of copper alloy and plated with gold over nickel. It has a straight body orientation. This device has a maximum current rating of 6.5 A. This product comes packaged in bulk, so the parts will be stored loosely. It uses the solder cup termination method. This product is 39.83 mm long with a diameter of 17.86 mm.
Search Keywords:
EN3C8FX
IN STOCK:
179
Can Ship immediately
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
1
$20.06
$20.060
10
$15.23
$152.300
25
$14.62
$365.500
50
$14.26
$713.000
100
$13.98
$1,398.000
300
$13.77
$4,131.000
500
+
$13.56
$6,780.000
CUSTOMERS
ALSO BOUGHT
39-00-0062
Contact PIN Crimp ST Cable Mount 18-24AWG Mini-Fit® Bag
1294C-SL005
Multi-Conductor Cable Tape Polyvinyl Chloride 4 Conductors 22AWG 5.08mm 300VAC - Slate - 3...
RS-100-24
AC/DC Power Supply - 1 Output - 24V@4.5A - 108W
3044791
Double-level terminal block with a screw connection - cross section: 0.14 mm² - 6 mm² - AW...
3046223
Ground modular terminal block - connection method: Screw connection - cross section: 0.14 ...