Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Switchcraft
Part No:
EN3CAP
RoHS:
Yes
HTS:
8536694040
COO:
US
ECCN:
EAR99
Supplier Standard Pack
100
Type:
Cap
Dimension:
N/A
Operating Temperature:
N/A
The EN3CAP is an EN3™ lanyard style Harsh Environment Panel or Cable End Cap, made of thermoplastic rubber. It is deigned for use with the EN3 connector.
Search Keywords:
EN3CAP
IN STOCK:
4,991
Ships today, if you order in
Minimum Order:
100
Multiple:
100
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
100
$1.55
$155.000
300
$1.49
$447.000
500
$1.41
$705.000
1,000
$1.37
$1,370.000
2,500
$1.35
$3,375.000
5,000
$1.33
$6,650.000
7,500
$1.31
$9,825.000
10,000
+
$1.29
$12,900.000
CUSTOMERS
ALSO BOUGHT
Q8F1CXXY12E
LED Panel Mount Indicator Uni-Color Yellow 6mcd Automotive 2-Pin
07.250.1027.0
Connector Accessories - Jumper Bar - 12 Position - 10 mm Modular spacing.
142-0701-491
SMA Jack Assembly, Straight PCB Mount Bulkhead
LPV-20-24
AC/DC Single output LED driver constant voltage (CV) - Output 24VDC at 0.84A - cable outpu...
202K142-25-0
Heat Shrink Molded Boot ST Fluid Resistant Elastomer