EN3CAPC
SwitchcraftDust Cap / Cover - Protection Cap - Switchcraft EN3 Series Industrial Circular Connectors. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Switchcraft
Part No:
EN3CAPC
RoHS:
Yes
HTS:
3923500000
COO:
US
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Type:
Cap
Dimension:
56.9 x 17.3 mm
Operating Temperature:
N/A
In order to perform at an optimum level, cables and wires for high-reliability applications should be fitted with this specially engineered cap EN3CAPC connector accessory from Switchcraft. It has a straight body orientation. This product is 56.9 mm long with a diameter of 17.3 mm.
Search Keywords:
EN3CAPC
IN STOCK:
253
Can Ship immediately
Minimum Order:
100
Multiple:
100
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
100
$1.55
$155.000
300
$1.50
$450.000
500
$1.47
$735.000
1,000
$1.45
$1,450.000
2,500
$1.43
$3,575.000
5,000
$1.41
$7,050.000
7,500
$1.39
$10,425.000
10,000
+
$1.37
$13,700.000