help desk software
DATA SHEET

EN3L10M26X

Switchcraft

EN3 Sealed Connector, Cable-to-Cable, 10 pos, Male, Solder Cup

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Switchcraft
Part No:
EN3L10M26X
RoHS:
Yes
HTS:
8536694020
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Package Type:
Type:
Circular
Gender:
M
Body Orientation:
Straight
Mounting:
Cable Mount
Shell Size / Insert Arrangement:
N/A
Number of Contacts:
10
Contact Gender:
Pin
Contact Plating:
Gold over Nickel
Termination Method:
N/A
Maximum Current Rating:
3 A
Maximum Voltage Rating:
600 VAC
EN3 Sealed Connector, Cable-to-Cable, 10 pos, Male, Solder Cup
Search Keywords:
EN3L10M26X
IN STOCK: 27
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
25
Factory Lead-Time
8 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$17.33
$86.650
10
$15.14
$151.400
25
$13.85
$346.250
50
$13.42
$671.000
75
$13.28
$996.000
100 +
$12.88
$1,288.000
Tools/3D Models