Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Switchcraft
Part No:
EN3L2FCX
RoHS:
Yes
HTS:
8536694020
COO:
US
ECCN:
EAR99
Supplier Standard Pack
100
Type:
Circular
Gender:
RCP
Body Orientation:
Straight
Mounting:
Cable Mount
Shell Size / Insert Arrangement:
N/A
Number of Contacts:
2
Contact Gender:
F
Contact Plating:
Gold
Termination Method:
Crimp
Maximum Current Rating:
N/A
Maximum Voltage Rating:
N/A
EN3 Sealed Connector, Cable-to-Cable, 2 pos, Female, Crimp Contacts
Search Keywords:
EN3L2FCX
IN STOCK:
303
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
5
$14.32
$71.600
25
$9.22
$230.500
50
$8.48
$424.000
100
$7.96
$796.000
300
$7.68
$2,304.000
500
$7.57
$3,785.000
1,000
$7.25
$7,250.000
2,500
+
$6.82
$17,050.000
CUSTOMERS
ALSO BOUGHT
44A1121-24-0/2-9-US
Multi-Conductor Cable - 2 Conductors - 24 AWG - 19/36 Conductor Strand - 0.118" (3.00mm) J...
55A0811-16-9
Spec 44, Spec 55 and Spec RCW Wire and Cable
1401405012-I
E-DAT Industry RJ45 field plug black
EN3C3MCX
Circular Connector - Plug - Male Pins - 3 Positions - Bayonet Lock - Keyed Orientation - 7...
44A0111-12-45
High Performance Cable 12AWG 2.84mm Tin Coated Copper Yellow/Green Stripe 600VAC