help desk software
DATA SHEET

EN3L4FX

Switchcraft

Circular Connector - EN3 Series - Cable Mount Plug - 4 Contacts - Solder Socket - Bayonet. .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Switchcraft
Part No:
EN3L4FX
RoHS:
Yes
HTS:
8536694020
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Type:
Circular
Gender:
RCP
Body Orientation:
Straight
Mounting:
Cable Mount
Shell Size / Insert Arrangement:
N/A
Number of Contacts:
4
Contact Gender:
F
Contact Plating:
Gold over Nickel
Termination Method:
Solder Cup
Maximum Current Rating:
3 A
Maximum Voltage Rating:
600 VAC
This EN3L4FX connector from Switchcraft will connect any inputs and outputs to your application. It has a receptacle type gender. It has a straight body orientation. This female connector's 4 contacts that are made out of copper alloy and plated with gold over nickel. This device has a maximum current rating of 3 A. This product comes packaged in bulk, so the parts will be stored loosely. This product is 57.6 mm long with a diameter of 18 mm. It uses the solder cup termination method.
Search Keywords:
EN3L4FX
IN STOCK: 500
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
8 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$10.45
$52.250
25
$9.14
$228.500
50
$8.86
$443.000
100
$8.56
$856.000
300
$8.35
$2,505.000
500
$8.22
$4,110.000
1,000 +
$8.14
$8,140.000
Tools/3D Models