help desk software
DATA SHEET

EN3L4MCX

Switchcraft

EN3 Sealed Connector, Cable-to-Cable, 4 pos, Male, Crimp Contacts

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Switchcraft
Part No:
EN3L4MCX
RoHS:
Yes
HTS:
8536694020
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Type:
Circular
Gender:
PL
Body Orientation:
Straight
Mounting:
Cable Mount
Shell Size / Insert Arrangement:
N/A
Number of Contacts:
4
Contact Gender:
M
Contact Plating:
Gold over Nickel
Termination Method:
Crimp
Maximum Current Rating:
3 A
Maximum Voltage Rating:
600 VAC
EN3 Sealed Connector, Cable-to-Cable, 4 pos, Male, Crimp Contacts
Search Keywords:
EN3L4MCX
IN STOCK: 25
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
8 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$14.34
$71.700
25
$9.18
$229.500
50
$8.44
$422.000
100
$8.13
$813.000
300
$7.87
$2,361.000
500
$7.75
$3,875.000
1,000
$7.35
$7,350.000
2,500 +
$6.92
$17,300.000
Tools/3D Models