Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Switchcraft
Part No:
EN3L5M
RoHS:
Yes
HTS:
8536694020
ECCN:
EAR99
Supplier Standard Pack
100
Type:
Circular
Gender:
N/A
Body Orientation:
Straight
Mounting:
Cable Mount
Shell Size / Insert Arrangement:
N/A
Number of Contacts:
5
Contact Gender:
M
Contact Plating:
Gold
Termination Method:
Solder
Maximum Current Rating:
7.5 A
Maximum Voltage Rating:
N/A
Life Cycle:
Discontinued & Replaced
Conn Circular M 5 POS Solder ST Cable Mount 5 Terminal 1 Port Bulk
Search Keywords:
EN3L5M
This product is not in stock and cannot be back-ordered