help desk software
DATA SHEET

EN3L5MX

Switchcraft

Circular Connector - EN3 Series - Cable Mount Plug - 5 Contacts - Solder Pin - Bayonet. .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Switchcraft
Part No:
EN3L5MX
RoHS:
Yes
HTS:
8536694020
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Type:
Circular
Gender:
N/A
Body Orientation:
Straight
Mounting:
Cable Mount
Shell Size / Insert Arrangement:
N/A
Number of Contacts:
5
Contact Gender:
M
Contact Plating:
Gold
Termination Method:
Solder
Maximum Current Rating:
7.5 A
Maximum Voltage Rating:
N/A
Create a connection with your cylindrical cable housing using this EN3L5MX connector from Switchcraft. It has a straight body orientation. It has a plug type gender. This male connector's 5 contacts that are made out of copper alloy and plated with gold over nickel. This device has a maximum current rating of 3 A. This product comes packaged in bulk, so the parts will be stored loosely. It uses the solder cup termination method. This product is 57.6 mm long with a diameter of 18 mm.
Search Keywords:
EN3L5MX
IN STOCK: 325
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
8 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$9.12
$45.600
25
$7.64
$191.000
50
$7.48
$374.000
100
$7.21
$721.000
300
$6.98
$2,094.000
500
$6.91
$3,455.000
1,000 +
$6.84
$6,840.000
Tools/3D Models