Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Switchcraft
Part No:
EN3NUT
RoHS:
Yes
COO:
US
ECCN:
EAR99
Supplier Standard Pack
100
Thread Size:
5/8-27
Finish:
Black Anodized
Width Across Flats:
20.65 mm
Body Thickness:
3.6 mm
Nut Hex 5/8-27-THD 20.65mm-A/F 3.6mm-THK Thermoplastic Black Anodized
Search Keywords:
EN3NUT
IN STOCK:
147
Ships today, if you order in
Minimum Order:
100
Multiple:
100
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
100
$0.6591
$65.910
300
$0.5423
$162.690
1,000
$0.4618
$461.800
2,500
$0.4376
$1,094.000
5,000
$0.3999
$1,999.500
7,500
$0.3939
$2,954.250
10,000
$0.3880
$3,880.000
15,000
+
$0.3821
$5,731.500