EN3P2FX
SwitchcraftCircular Connector - EN3 Series - Panel Mount Receptacle - 2 Contacts - Solder Socket - Bayonet. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Switchcraft
Part No:
EN3P2FX
RoHS:
Yes
HTS:
8536694020
COO:
US
ECCN:
EAR99
Supplier Standard Pack
100
Type:
Circular
Gender:
RCP
Body Orientation:
Straight
Mounting:
Panel Mount
Shell Size / Insert Arrangement:
N/A
Number of Contacts:
2
Contact Gender:
F
Contact Plating:
Gold over Nickel
Termination Method:
Solder Cup
Maximum Current Rating:
3 A
Maximum Voltage Rating:
600 VAC
This EN3P2FX connector from Switchcraft is extremely useful for connecting circular peripherals to your device. This female connector's 2 contacts that are made out of copper alloy and plated with gold over nickel. It has a receptacle type gender. It has a straight body orientation. This device has a maximum current rating of 3 A. This product comes packaged in bulk, so the parts will be stored loosely. It uses the solder cup termination method. This product is 24.2 mm long.
Search Keywords:
EN3P2FX
IN STOCK:
177
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
5
$7.439
$37.195
25
$5.937
$148.425
50
$5.873
$293.650
100
$5.556
$555.600
300
$5.298
$1,589.400
500
$4.976
$2,488.000
1,000
$4.926
$4,926.000
2,500
+
$4.877
$12,192.500