EN3P3F16X
SwitchcraftCircular Connector - EN3 Series - Panel Mount Receptacle - 3 Contacts - Solder Socket - Bayonet. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Switchcraft
Part No:
EN3P3F16X
RoHS:
Yes
HTS:
8536694020
COO:
US
ECCN:
EAR99
Supplier Standard Pack
100
By using this EN3P3F16X connector from Switchcraft you can connect circular peripherals straight to your device. It has a straight body orientation. This female connector's 3 contacts that are made out of copper alloy and plated with gold over nickel. It has a receptacle type gender. This device has a maximum current rating of 3 A. This product comes packaged in bulk, so the parts will be stored loosely. This product is 24.2 mm long. It uses the solder cup termination method.
Search Keywords:
EN3P3F16X
IN STOCK:
28
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
5
$9.17
$45.850
25
$8.36
$209.000
50
$8.01
$400.500
100
$7.79
$779.000
300
$7.40
$2,220.000
500
$6.81
$3,405.000
1,000
+
$6.41
$6,410.000