Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Switchcraft
Part No:
EN3P3FCX
RoHS:
Yes
HTS:
8536694020
COO:
US
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Type:
Circular
Gender:
RCP
Body Orientation:
Straight
Mounting:
Panel Mount
Shell Size / Insert Arrangement:
N/A
Number of Contacts:
3
Contact Gender:
F
Contact Plating:
Gold over Nickel
Termination Method:
Crimp
Maximum Current Rating:
3 A
Maximum Voltage Rating:
600 VAC
EN3 Sealed Connector, Panel Mount, 3 pos, Female, Crimp Contacts
Search Keywords:
EN3P3FCX
IN STOCK:
0
Minimum Order:
5
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
5
$9.27
$46.350
25
$7.53
$188.250
50
$7.42
$371.000
100
$7.19
$719.000
300
$6.60
$1,980.000
500
$6.23
$3,115.000
1,000
$5.72
$5,720.000
2,500
+
$5.50
$13,750.000