help desk software
DATA SHEET

EN3P3FPX

Switchcraft

Circular Connector - Receptacle, Female Sockets - 3 Position - Bayonet - 7.5A 250VAC/DC - Solder Termination - Bulkhead, Front Side Nut - Panel Mount. .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Switchcraft
Part No:
EN3P3FPX
RoHS:
Yes
HTS:
8535908040
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Type:
Circular
Gender:
N/A
Body Orientation:
Straight
Mounting:
Through Hole
Shell Size / Insert Arrangement:
N/A
Number of Contacts:
3
Contact Gender:
F
Contact Plating:
Gold over Nickel
Termination Method:
Solder
Maximum Current Rating:
7.5 A
Maximum Voltage Rating:
600 VAC
The SWITCHCRAFT part EN3P3FPX is a high-quality sealed connector, ideal for various industrial applications. It features a panel mount design and offers 3 positions for connectivity. With a female configuration and PC tail contacts, this connector ensures secure and reliable connections. Its sealed construction guarantees protection against dust and water ingress, making it suitable for both indoor and outdoor use. Trust in the EN3P3FPX connector to provide excellent performance and durability in demanding environments.
Search Keywords:
EN3P3FPX
IN STOCK: 500
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
8 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$10.98
$54.900
25
$10.01
$250.250
50
$9.61
$480.500
100
$8.59
$859.000
300
$8.23
$2,469.000
500
$7.70
$3,850.000
1,000 +
$7.06
$7,060.000
Tools/3D Models