EN3P3FX
SwitchcraftCircular Connector - EN3 Series - Panel Mount Receptacle - 3 Contacts - Solder Socket - Bayonet. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Switchcraft
Part No:
EN3P3FX
RoHS:
Yes
HTS:
8536694020
COO:
US
ECCN:
EAR99
Supplier Standard Pack
100
Type:
Circular
Gender:
RCP
Body Orientation:
Straight
Mounting:
Panel Mount
Shell Size / Insert Arrangement:
N/A
Number of Contacts:
3
Contact Gender:
F
Contact Plating:
Gold over Nickel
Termination Method:
Solder Cup
Maximum Current Rating:
3 A
Maximum Voltage Rating:
600 VAC
A great way you can ensure a solid connection between your cylindrical cable housing is by using this EN3P3FX connector from Switchcraft. It has a receptacle type gender. This female connector's 3 contacts that are made out of copper alloy and plated with gold over nickel. It has a straight body orientation. This device has a maximum current rating of 3 A. This product comes packaged in bulk, so the parts will be stored loosely. It uses the solder cup termination method. This product is 24.2 mm long.
Search Keywords:
EN3P3FX
IN STOCK:
539
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
5
$8.69
$43.450
25
$7.36
$184.000
50
$7.25
$362.500
100
$6.16
$616.000
300
$6.07
$1,821.000
500
$5.94
$2,970.000
1,000
+
$5.85
$5,850.000
CUSTOMERS
ALSO BOUGHT
1-66105-9
Socket Contact - AMP Type III+ - 24 to 20 AWG (.2 to .6 mm²) Wire Size - Bright Tin - Crim...
EN3C3MX
Circular Connector - EN3 Series - Cable Mount Plug - 3 Contacts - Solder Pin - Bayonet.
66360-2
Socket Contact - Multimate III+ Series - 14 to 18 AWG - Brass Contact with 50.0µin (1.27µm...
EN3C4MX
Circular Connector - EN3 Series - Cable Mount Plug - 4 Contacts - Solder Pin - Bayonet.
17280-2SG-300
Circular Connector - Receptacle - Female Socket - 2 Position - 7.5A - 600VAC/DC - Crimp - ...