help desk software
DATA SHEET

EN3P3M

Switchcraft

Conn Circular M 3 POS Solder Cup ST Panel Mount 3 Terminal 1 Port Bulk

RoHS Non-Compliant
Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Switchcraft
Part No:
EN3P3M
RoHS:
No
HTS:
8536694020
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Type:
Circular
Gender:
N/A
Body Orientation:
Straight
Mounting:
Panel Mount
Shell Size / Insert Arrangement:
N/A
Number of Contacts:
3
Contact Gender:
M
Contact Plating:
Gold over Nickel
Termination Method:
Solder Cup
Maximum Current Rating:
3 A
Maximum Voltage Rating:
600 VAC
Life Cycle:
Discontinued & Replaced
Conn Circular M 3 POS Solder Cup ST Panel Mount 3 Terminal 1 Port Bulk
Search Keywords:
EN3P3M
  This product is not in stock and cannot be back-ordered
  This product is NOT RoHS Compliant.  See Alternatives
Minimum Order:
10
Tools/3D Models