help desk software
DATA SHEET

EN3P3MRAPCX

Switchcraft

EN3 Sealed Connector, Panel Mount, 3 pos, Male, Right Angle PC Mount

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Switchcraft
Part No:
EN3P3MRAPCX
RoHS:
Yes
HTS:
8536694020
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Package Type:
Type:
Circular
Gender:
PL
Body Orientation:
Right Angle
Mounting:
Through Hole
Shell Size / Insert Arrangement:
N/A
Number of Contacts:
3
Contact Gender:
Pin
Contact Plating:
Gold
Termination Method:
Solder
Maximum Current Rating:
N/A
Maximum Voltage Rating:
N/A
EN3 Sealed Connector, Panel Mount, 3 pos, Male, Right Angle PC Mount
Search Keywords:
EN3P3MRAPCX
IN STOCK: 64
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
25
Factory Lead-Time
8 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$13.27
$66.350
10
$11.76
$117.600
25
$11.20
$280.000
50
$10.70
$535.000
75
$10.59
$794.250
100 +
$9.50
$950.000
Tools/3D Models