help desk software
DATA SHEET

EN3P3MX

Switchcraft

Circular Connector - EN3 Series - Panel Mount Receptacle - 3 Contacts - Solder Pin - Bayonet. .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Switchcraft
Part No:
EN3P3MX
RoHS:
Yes
HTS:
8536694020
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Type:
Circular
Gender:
PL
Body Orientation:
Straight
Mounting:
Panel Mount
Shell Size / Insert Arrangement:
N/A
Number of Contacts:
3
Contact Gender:
M
Contact Plating:
Gold over Nickel
Termination Method:
Solder Cup
Maximum Current Rating:
3 A
Maximum Voltage Rating:
600 VAC
Use only the best EN3P3MX connector from Switchcraft to create a solid connection for your cylindrical cable housing. It has a straight body orientation. This male connector's 3 contacts that are made out of copper alloy and plated with gold over nickel. It has a plug type gender. This device has a maximum current rating of 3 A. This product comes packaged in bulk, so the parts will be stored loosely. This product is 24.2 mm long. It uses the solder cup termination method.
Search Keywords:
EN3P3MX
IN STOCK: 894
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
8 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$8.09
$40.450
25
$6.22
$155.500
100
$5.38
$538.000
300
$5.29
$1,587.000
500
$5.10
$2,550.000
1,000
$4.56
$4,560.000
2,500
$4.49
$11,225.000
5,000 +
$4.42
$22,100.000
Tools/3D Models