EN3P4FPX
SwitchcraftEN3 Sealed Connector, Panel Mount, 4 pos, Female, PC Tail Contacts .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Switchcraft
Part No:
EN3P4FPX
RoHS:
Yes
HTS:
8536694020
COO:
US
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Type:
Circular
Gender:
RCP
Body Orientation:
Straight
Mounting:
Panel Mount
Shell Size / Insert Arrangement:
N/A
Number of Contacts:
4
Contact Gender:
F
Contact Plating:
Gold over Nickel
Termination Method:
Solder
Maximum Current Rating:
3 A
Maximum Voltage Rating:
600 VAC
The EN3P4FPX is a versatile and reliable 4-position female connector specifically designed for panel mounting. This sealed connector from the EN3 series ensures secure and safe connections in various industrial and commercial applications. With PC tail contacts, it provides easy and efficient soldering onto printed circuit boards. The EN3P4FPX promises high performance and durability, making it an excellent choice for your electrical connection needs.
Search Keywords:
EN3P4FPX
IN STOCK:
630
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
25
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
5
$12.43
$62.150
10
$11.25
$112.500
25
$11.08
$277.000
50
$10.90
$545.000
75
$10.73
$804.750
100
+
$8.81
$881.000