EN3P4FX
SwitchcraftCircular Connector - EN3 Series - Panel Mount Receptacle - 4 Contacts - Crimp Socket - Bayonet. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Switchcraft
Part No:
EN3P4FX
RoHS:
Yes
HTS:
8535908040
COO:
US
ECCN:
EAR99
Supplier Standard Pack
100
Type:
Circular
Gender:
N/A
Body Orientation:
Straight
Mounting:
Panel Mount
Shell Size / Insert Arrangement:
N/A
Number of Contacts:
4
Contact Gender:
F
Contact Plating:
Gold over Nickel
Termination Method:
Solder Cup
Maximum Current Rating:
7.5 A
Maximum Voltage Rating:
600 VAC
The mini weathertight EN3P4FX connector from Switchcraft is the best way to connect any inputs you need for your application. This female connector's 4 contacts that are made out of copper alloy and plated with gold over nickel. It has a straight body orientation. This device has a maximum current rating of 7.5 A. This product comes packaged in bulk, so the parts will be stored loosely. It uses the solder cup termination method. This product is 25.77 mm long.
Search Keywords:
EN3P4FX
IN STOCK:
1,919
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
5
$9.77
$48.850
25
$8.23
$205.750
50
$7.97
$398.500
100
$7.48
$748.000
300
$7.37
$2,211.000
500
$7.09
$3,545.000
1,000
+
$6.99
$6,990.000
CUSTOMERS
ALSO BOUGHT
EN3C3MX
Circular Connector - EN3 Series - Cable Mount Plug - 3 Contacts - Solder Pin - Bayonet.
EN3C4MX
Circular Connector - EN3 Series - Cable Mount Plug - 4 Contacts - Solder Pin - Bayonet.
EN3CAP
Dust Cap / Cover - Sealing Cap - EN3 Connectors - Thermoplastic Body.
EN3P3FX
Circular Connector - EN3 Series - Panel Mount Receptacle - 3 Contacts - Solder Socket - Ba...
EN3P3MX
Circular Connector - EN3 Series - Panel Mount Receptacle - 3 Contacts - Solder Pin - Bayon...