Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Switchcraft
Part No:
EN3P4M
RoHS:
No
HTS:
8536694020
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Type:
Circular
Gender:
N/A
Body Orientation:
Straight
Mounting:
Panel Mount
Shell Size / Insert Arrangement:
N/A
Number of Contacts:
4
Contact Gender:
M
Contact Plating:
Gold over Nickel
Termination Method:
Solder Cup
Maximum Current Rating:
3 A
Maximum Voltage Rating:
600 VAC
Life Cycle:
Discontinued & Replaced
Conn Circular M 4 POS Solder Cup ST Panel Mount 4 Terminal 1 Port Bulk
This product is discontinued, but still in stock
This product is NOT RoHS Compliant. See Alternatives
IN STOCK:
1
Can Ship immediately
You may purchase in-stock quantity up to 1
Minimum Order:
10
Available in less than min:
1
Quantity
Unit Price
Ext. Price
1
$12.958
$12.958
10
+
$11.780
$117.800