help desk software
DATA SHEET

EN3P4MPX

Switchcraft

EN3 Sealed Connector, Panel Mount, 4 pos, Male, PC Tail Contacts

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Switchcraft
Part No:
EN3P4MPX
RoHS:
Yes
HTS:
8536694020
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Package Type:
Type:
Circular
Gender:
M
Body Orientation:
Straight
Mounting:
Through Hole
Shell Size / Insert Arrangement:
N/A
Number of Contacts:
4
Contact Gender:
M
Contact Plating:
Gold
Termination Method:
Solder Cup
Maximum Current Rating:
N/A
Maximum Voltage Rating:
N/A
EN3 Sealed Connector, Panel Mount, 4 pos, Male, PC Tail Contacts
Search Keywords:
EN3P4MPX
IN STOCK: 0
Minimum Order:
5
Factory Lead-Time
8 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$8.75
$43.750
25
$7.11
$177.750
50
$7.00
$350.000
100
$6.79
$679.000
300
$6.23
$1,869.000
500
$5.89
$2,945.000
1,000
$5.39
$5,390.000
2,500 +
$5.18
$12,950.000
Tools/3D Models