EN3P4MX
SwitchcraftCircular Connector - Receptacle - Male Pins - 4 Positions - Bayonet Lock - Keyed Orientation - 7.5A 250V - Front Side Nut - Solder Cup - Panel Mount.
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Switchcraft
Part No:
EN3P4MX
RoHS:
Yes
HTS:
8536694020
COO:
US
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Type:
Circular
Gender:
M
Body Orientation:
Straight
Mounting:
Panel Mount
Shell Size / Insert Arrangement:
N/A
Number of Contacts:
4
Contact Gender:
M
Contact Plating:
Gold
Termination Method:
Solder Cup
Maximum Current Rating:
N/A
Maximum Voltage Rating:
N/A
The EN3P4MX is circular connector with IP66/IP68 protections. Operating temperature range is from -40°C to 65°C.
Search Keywords:
EN3P4MX
IN STOCK:
1,109
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
5
$7.26
$36.300
25
$5.66
$141.500
50
$5.31
$265.500
100
$5.23
$523.000
300
$5.15
$1,545.000
500
$5.07
$2,535.000
1,000
$5.00
$5,000.000
2,500
+
$4.92
$12,300.000
CUSTOMERS
ALSO BOUGHT
640456-2
PCB Header - Vertical - Wire-to-Board - 2 Position - 0.100" (2.54mm) Pitch - Partially Shr...
640456-4
04P MTA100 HDR ASSY F/L SQ STR
776267-1
Rectangular Power Connector - 14 Contacts - AMPSEAL Series - PCB Mount - Through Hole - 4 ...
EN3C2FX
Circular Connector - EN3 Series - Cable Mount Receptacle - 2 Contacts - Solder Socket - Ba...
EN3P2MX
Circular Connector - EN3 Series - Panel Mount Receptacle - 2 Contacts - Solder Pin - Bayon...