Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Switchcraft
Part No:
EN3P5FPX
RoHS:
Yes
HTS:
8536694020
COO:
US
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Type:
Circular
Gender:
RCP
Body Orientation:
Straight
Mounting:
Panel Mount
Shell Size / Insert Arrangement:
N/A
Number of Contacts:
5
Contact Gender:
F
Contact Plating:
Gold over Nickel
Termination Method:
Solder
Maximum Current Rating:
3 A
Maximum Voltage Rating:
600 VAC
Conn Circular F 5 POS Solder ST Panel Mount 5 Terminal 1 Port Bulk
Search Keywords:
EN3P5FPX
IN STOCK:
0
MOQ for out of Stock Qty:
25
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
25
$15.08
$377.000
50
$11.31
$565.500
75
$10.56
$792.000
100
+
$10.34
$1,034.000