EN3P5FX
SwitchcraftCircular Connector - EN3 Series - Panel Mount Receptacle - 5 Contacts - Solder Socket - Bayonet. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Switchcraft
Part No:
EN3P5FX
RoHS:
Yes
HTS:
8536694020
COO:
US
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Type:
Circular
Gender:
RCP
Body Orientation:
Straight
Mounting:
Panel Mount
Shell Size / Insert Arrangement:
N/A
Number of Contacts:
5
Contact Gender:
F
Contact Plating:
Gold over Nickel
Termination Method:
Solder Cup
Maximum Current Rating:
3 A
Maximum Voltage Rating:
600 VAC
The EN3P5FX connector from Switchcraft is the best way to connect any inputs you need for your application. It has a straight body orientation. It has a receptacle type gender. This female connector's 5 contacts that are made out of copper alloy and plated with gold over nickel. This device has a maximum current rating of 3 A. This product comes packaged in bulk, so the parts will be stored loosely. This product is 24.2 mm long. It uses the solder cup termination method.
Search Keywords:
EN3P5FX
IN STOCK:
330
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
5
$10.27
$51.350
25
$9.78
$244.500
50
$9.40
$470.000
100
$9.09
$909.000
300
$8.86
$2,658.000
500
$8.73
$4,365.000
1,000
+
$8.59
$8,590.000