Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Switchcraft
Part No:
EN3P5M
RoHS:
No
HTS:
8536694020
ECCN:
EAR99
Supplier Standard Pack
100
Type:
Circular
Gender:
N/A
Body Orientation:
Straight
Mounting:
Panel Mount
Shell Size / Insert Arrangement:
N/A
Number of Contacts:
5
Contact Gender:
M
Contact Plating:
Gold over Nickel
Termination Method:
Solder Cup
Maximum Current Rating:
3 A
Maximum Voltage Rating:
600 VAC
Life Cycle:
Discontinued & Replaced
Conn Circular M 5 POS Solder Cup ST Panel Mount 5 Terminal 1 Port Bulk
Search Keywords:
EN3P5M
This product is discontinued, but still in stock
This product is NOT RoHS Compliant. See Alternatives
IN STOCK:
1
Can Ship immediately
You may purchase in-stock quantity up to 1
Minimum Order:
5
Available in less than min:
1
Quantity
Unit Price
Ext. Price
1
$17.49
$17.490
5
$15.90
$79.500
10
+
$9.48
$94.800