help desk software
DATA SHEET

EN3P5MRAPC

Switchcraft

EN3 Sealed Connector, Panel Mount, 5 pos, Male, Right Angle PC Mount

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Switchcraft
Part No:
EN3P5MRAPC
RoHS:
Yes
HTS:
8536694020
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Package Type:
Type:
Circular
Gender:
M
Body Orientation:
Straight
Mounting:
Panel Mount
Shell Size / Insert Arrangement:
N/A
Number of Contacts:
5
Contact Gender:
Pin
Contact Plating:
Gold over Nickel
Termination Method:
N/A
Maximum Current Rating:
3 A
Maximum Voltage Rating:
600 VAC
EN3 Sealed Connector, Panel Mount, 5 pos, Male, Right Angle PC Mount
  Possible Replacement options available.  See Alternatives
IN STOCK: 0
Factory Lead-Time
6 Weeks
Possible Replacement
EN3P5MRAPCX
EN3P5MRAPCX
VIEW PRODUCT
Tools/3D Models