EN3P5MX
SwitchcraftCircular Connector - EN3 Series - Panel Mount Receptacle - 5 Contacts - Solder Pin - Bayonet. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Switchcraft
Part No:
EN3P5MX
RoHS:
Yes
HTS:
8536694020
COO:
US
ECCN:
EAR99
Supplier Standard Pack
100
Type:
Circular
Gender:
N/A
Body Orientation:
Straight
Mounting:
Panel Mount
Shell Size / Insert Arrangement:
N/A
Number of Contacts:
5
Contact Gender:
M
Contact Plating:
Gold over Nickel
Termination Method:
Solder Cup
Maximum Current Rating:
3 A
Maximum Voltage Rating:
600 VAC
Look how much better your peripherals will perform when attaching this EN3P5MX connector from Switchcraft. It has a plug type gender. It has a straight body orientation. This male connector's 5 contacts that are made out of copper alloy and plated with gold over nickel. This device has a maximum current rating of 3 A. This product comes packaged in bulk, so the parts will be stored loosely. This product is 24.2 mm long. It uses the solder cup termination method.
Search Keywords:
EN3P5MX
IN STOCK:
899
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
5
$8.39
$41.950
25
$7.31
$182.750
50
$6.91
$345.500
100
$6.50
$650.000
300
$6.40
$1,920.000
500
$6.30
$3,150.000
1,000
+
$6.02
$6,020.000