Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Switchcraft
Part No:
EN3P6FCX
RoHS:
Yes
HTS:
8536694020
COO:
US
ECCN:
EAR99
Supplier Standard Pack
100
Type:
Circular
Gender:
N/A
Body Orientation:
Straight
Mounting:
Panel Mount
Shell Size / Insert Arrangement:
N/A
Number of Contacts:
6
Contact Gender:
F
Contact Plating:
Gold over Nickel
Termination Method:
Crimp
Maximum Current Rating:
7.5 A
Maximum Voltage Rating:
600 VAC
Conn Circular F 6 POS Crimp ST Panel Mount 6 Terminal 1 Port Bulk
Search Keywords:
EN3P6FCX
IN STOCK:
291
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
25
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
5
$16.28
$81.400
10
$16.04
$160.400
25
$15.80
$395.000
50
$11.85
$592.500
75
$11.06
$829.500
100
+
$10.84
$1,084.000