EN3P6MX
SwitchcraftCircular Connector - EN3 Series - Panel Mount Receptacle - 6 Contacts - Solder Pin - Bayonet. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Switchcraft
Part No:
EN3P6MX
RoHS:
Yes
HTS:
8536694030
COO:
US
ECCN:
EAR99
Supplier Standard Pack
100
Type:
Circular
Gender:
M
Body Orientation:
Straight
Mounting:
Panel Mount
Shell Size / Insert Arrangement:
N/A
Number of Contacts:
6
Contact Gender:
M
Contact Plating:
Gold
Termination Method:
Solder Cup
Maximum Current Rating:
N/A
Maximum Voltage Rating:
N/A
Use this mini weathertight EN3P6MX connector from Switchcraft to connect peripherals to your device. This male connector has 6 contacts that are plated with gold. It has a straight body orientation. It has a male type gender. This product comes packaged in bulk, so the parts will be stored loosely. It uses the solder cup termination method.
Search Keywords:
EN3P6MX
IN STOCK:
953
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
5
$9.39
$46.950
25
$7.68
$192.000
50
$7.39
$369.500
100
$7.13
$713.000
300
$6.92
$2,076.000
500
$6.81
$3,405.000
1,000
+
$6.71
$6,710.000