EN3P8MCX
SwitchcraftEN3 Sealed Connector, Panel Mount, 8 pos, Male, Crimp Contacts .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Switchcraft
Part No:
EN3P8MCX
RoHS:
Yes
HTS:
8536694020
COO:
US
ECCN:
EAR99
Supplier Standard Pack
100
Type:
Circular
Gender:
N/A
Body Orientation:
Straight
Mounting:
Panel Mount
Shell Size / Insert Arrangement:
N/A
Number of Contacts:
8
Contact Gender:
M
Contact Plating:
Gold over Nickel
Termination Method:
Crimp
Maximum Current Rating:
3 A
Maximum Voltage Rating:
600 VAC
The EN3P8MCX is a high-quality sealed connector designed for use in various electronic applications. Its compact size and reliable performance make it an ideal choice for panel mount installations. This connector features 8 positions and is equipped with male crimp contacts for secure and efficient connections. With its durable construction and reliable sealing, the EN3P8MCX ensures optimal performance even in harsh environments. Whether you need to establish connections in industrial machinery, automotive systems, or outdoor equipment, this EN3 sealed connector is a dependable solution that guarantees long-lasting and secure connections.
Search Keywords:
EN3P8MCX
IN STOCK:
379
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
25
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
5
$13.17
$65.850
10
$11.84
$118.400
25
$11.67
$291.750
50
$11.20
$560.000
75
$11.03
$827.250
100
+
$9.11
$911.000