Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Switchcraft
Part No:
EP903
RoHS:
Yes
HTS:
8538908180
COO:
US
ECCN:
EAR99
Supplier Standard Pack
100
Type:
Cord Switch
Pole Throw Configuration:
N/A
Switch Configuration:
N/A
Maximum Current Rating:
1 A
Operating Temperature:
N/A
Electromechanical Switch Cord Switch 1A
Search Keywords:
EP903
IN STOCK:
22
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
10 Weeks
Quantity
Unit Price
Ext. Price
5
$15.36
$76.800
25
$14.01
$350.250
50
$13.42
$671.000
100
$12.89
$1,289.000
300
$12.09
$3,627.000
500
$10.41
$5,205.000
1,000
+
$9.28
$9,280.000
Product Guides