Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Switchcraft
Part No:
EPS1PC1
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack
1
Mounting:
PCB Through Hole
Body Orientation:
Straight
Actuator Style:
Screwdriver
Pole Throw Configuration:
DPDT
Switch Configuration:
N/A
Contact Rating @ Voltage:
4@125VAC A
Contact Plating:
N/A
Operating Temperature:
-20 to 70 °C
Termination Style:
PC Pins
Switch Slide DPDT Screwdriver 4A 250VAC PC Pins Panel Mount/Through Hole
Search Keywords:
EPS1PC1There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.
Request Pricing »
IN STOCK:
199
Can Ship immediately
Factory Lead-Time
6 Weeks
Product Guides