help desk software
DATA SHEET

EPS1PC2

Switchcraft

Switch Slide DPDT Screwdriver 4A 250VAC PC Pins Panel Mount/Through Hole

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Switchcraft
Part No:
EPS1PC2
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Mounting:
PCB Through Hole
Body Orientation:
Straight
Actuator Style:
Screwdriver
Pole Throw Configuration:
DPDT
Switch Configuration:
N/A
Contact Rating @ Voltage:
4@125VAC A
Contact Plating:
N/A
Operating Temperature:
-20 to 70 °C
Termination Style:
PC Pins
Switch Slide DPDT Screwdriver 4A 250VAC PC Pins Panel Mount/Through Hole
Search Keywords:
EPS1PC2
IN STOCK: 0
Minimum Order:
4
Factory Lead-Time
6 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
4
$8.89
$35.560
25
$6.00
$150.000
100
$5.46
$546.000
250
$4.73
$1,182.500
500
$4.07
$2,035.000
1,000 +
$4.04
$4,040.000
Tools/3D Models
Product Guides